text.skipToContent text.skipToNavigation

Manufacturer Part #

562R5GAT10

562R Series Ø6.4x4mm 100 pF 1 kV ±20 % X5F Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Vishay 562R5GAT10 - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 100pF
Tolerance (%): ±20%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
500
$1.09
1,000
$1.08
2,000+
$1.07
Product Variant Information section