text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR33BX683AKUS

CDR33 Series 1210 68 nF 50 V ±10 % Tolerance SMT Military Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CDR33BX683AKUS - Technical Attributes
Attributes Table
Dielectric: BX
Capacitance: 68nF
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Rated Voltage: 50V
Operating Temp Range: -55°C to +125°C
Temp Coefficient (ppm/C): ±150000ppm/°C
Dimension: T  3.2mm x L  2.5mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$29,250.00
USD
Quantity
Unit Price
4
$6.08
15
$6.01
40
$5.97
100
$5.93
250+
$5.85
Product Variant Information section