text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX102MN4AN01F

DE1 Series Ø 7 x 10 mm 1000 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Murata DE1E3KX102MN4AN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage: 250V
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.50
USD
Quantity
Unit Price
500
$0.235
1,500
$0.23
5,000
$0.225
7,500+
$0.22
Product Variant Information section