text.skipToContent text.skipToNavigation

Manufacturer Part #

K560J15C0GL5TH5

K Series 2.6 x 4 x 4 mm 56 pF 500 V ±5% Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay K560J15C0GL5TH5 - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 56pF
Tolerance (%): ±5%
Rated Voltage: 500V
Dimension: T  2.6mm x L  4mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.80
USD
Quantity
Unit Price
4,000
$0.0607
8,000
$0.0597
12,000
$0.0591
16,000
$0.0587
20,000+
$0.0573
Product Variant Information section