Manufacturer Part #
VY1681M29Y5UC63V0
Cap Ceramic 680pF 760V Y5U 20% - Specialty Ceramic Capacitors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Vishay VY1681M29Y5UC63V0 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 680pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 760VAC |
| Operating Temp Range: | -40°C to +125°C |
| Dissipation Factor: | 2.5% |
| Insulation Resistance: | 10GΩ |
| Lead Spacing: | 10mm |
| Dimension: | L 11.5mm x W 5mm x D 7.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
121,000
USA:
121,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0541
3,000
$0.0527
5,000
$0.052
15,000
$0.0506
25,000+
$0.0494
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole