M24C04-RMN6P in Tube by STMicroelectronics | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C04-RMN6P

M24C04-R Series 4 Kb (512 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C04-RMN6P - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 0.8mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: I2C / Serial
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$179.40
USD
Quantity
Unit Price
100
$0.0933
500
$0.0897
2,500
$0.0863
7,500
$0.084
20,000+
$0.0803
Product Variant Information section