AS6200-WL_EK_AB in Bulk by ams OSRAM | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6200-WL_EK_AB

Adapter Board for Evaluation of the AS6200 Digital Temperature Sensor

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS6200-WL_EK_AB - Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: AS6200
Features & Applications

The AS6200 adapter board is a small PCB allowing a simple and quick evaluation of the AS6200 digital temperature sensor without the need to design a custom PCB. This small form factor board is fully assembled with the AS6200 temperature sensor and its necessary external components.

Features: (AS6200 Temperature Sensor)

  • Accuracy:
         ± 0.4°C (0°C to 65°C)
         ± 1°C (-40°C to 125°C)
  • Low Power Consumption:
         6 μA @Operation (typ. @ 4 Hz)
         0.1 μA@Standby (typ.)
  • Power Supply:1.8V to 3.6 V
  • Operating Temperature: -40°C to 125°C
  • Footprint: 1.5 mm x 1.0 mm (WLCSP)

Kit Content:

AS6200-EK-AB Eval kit adapter board

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.98
USD
Quantity
Unit Price
1
$18.98
5
$18.72
20
$18.50
50
$18.36
125+
$18.08
Product Variant Information section