ENW-89854A1KF in Reel by Panasonic Industry | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89854A1KF

5.0 LE 2M LD ARM Cortex-M4F 15.6 x 8.7 x 2.1 mm Bluetooth RF Module for PAN1780

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ENW-89854A1KF - Technical Attributes
Attributes Table
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications

PAN1780 Series Bluetooth® 5.0 Low Energy RF Module

Panasonic’s New Bluetooth 5.0 Low Energy RF Module Based On The Nordic nRF52840 Single-Chip Controller

Introducing Panasonic’s NEW PAN1780 Series RF Module! The PAN1780 Series RF Module is Panasonic’s Bluetooth 5.0 Low Energy RF Module based on the Nordic nRF52840 single-chip controller. The NEW PAN1780 Series Bluetooth 5.0 features enable a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The new channel selection algorithm (CSA#2) improves the performance in high interference environments. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. An output power of up to 8 dBm and the high sensitivity of the Nordic nRF52840 in combination with the LE coded PHY make the NEW PAN1780 Series RF Module very attractive in applications where a long range is required. In addition, the ultra-low current consumption of the NEW PAN1780 makes this RF Module an ideal choice for Battery powered devices.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,085.00
USD
Quantity
Unit Price
500+
$8.17
Product Variant Information section