EVAL6569 in Bulk by STMicroelectronics | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EVAL6569

Eval Board for L6569 New High Voltage IC Driver For Electronic Lamp Ballast

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1538
Product Specification Section
STMicroelectronics EVAL6569 - Technical Attributes
Attributes Table
Application Type: Ballast Control
Core Supported: L6569
Features & Applications

The EVAL6569 is a evaluation board for high voltage half bridge driver with oscillator; available in Minidip package.

Features:

  • High voltage rail up to 600 V
  • BCD off line technology
  • Internal bootstrap diode structure
  • 15.6 V zener clamp on Vs
  • Driver current capability:
  • Sink current = 270 mA
  • Source current = 170 mA
  • Very low start up current: 150 uA
  • Under voltage lockout with hysteresis
  • Programmable oscillator frequency
  • Dead time 1.25 us
  • dV/dt immunity up to ±50 V/ns
  • ESD protection
Read More...
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.69
USD
Quantity
Unit Price
1
$15.69
5
$15.48
25
$15.28
50
$15.20
150+
$14.94