EVALKITST7580-1 in Kit by STMicroelectronics | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EVALKITST7580-1

Development Kits and Tools

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The EVALKITST7580-1 is a ST7580 power line networking system-on-chip demonstration kit.

This evaluation kit embeds all the functions required for a “turnkey” power line communication network: the PLC node based on the ST7580, the AC power supply (based on the ALTAIR4-900 chip) and the STM32 microcontroller, to either control the system as a standalone application or to connect the EVALKITST7580-1 to an external host.

Features:

  • Suitable for point-to-multipoint 2-way power line communication (PLC) over AC mains
  • Flexible 2-board architecture:EVALST7580-1, PLC board based on the ST7580 narrow-band FSK/PSK power line networking system-on-chip EVLALTAIR900-M1, wide-range input voltage, 7.5 W power supply board based on the ALTAIR04-900 quasi-resonant current-mode SMPS controller
  • STM32 microcontroller hosted on the EVALST7580-1 board to handle the ST7580 device and build a standalone power line node
  • External access through several interface types: USB, SPI, I2C, USART, JTAG
  • Opportunity to save and load data to/from an external µ-SD card
  • Intuitive graphical user interface (GUI) for the Windows environment with fully programmable transceiver parameters
  • Suitable for CENELEC EN50065 and FCC part 15 compliant applications

View the Available Power Line Networking System Eval Boards

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$318.65
USD
Quantity
Unit Price
1
$318.65
2
$315.07
4
$311.53
5
$310.40
15+
$303.47
Product Variant Information section