text.skipToContent text.skipToNavigation

Manufacturer Part #

EVM3606-QV-00A

EVM3606 Synchronous Rectified Step-Down Module Converter Evaluation Board

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems EVM3606-QV-00A - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: MPM3606
Features & Applications

The EVM3606-QV-00A is an evaluation board for MPM3606, a synchronous rectified, step-down module converter with built-in power MOSFETs, inductor and two capacitors.

The evaluation board can deliver a 0.6A continuous output current with excellent load and line regulation over a wide input supply range. External AAM pin provides selectable power save mode or force PWM mode.Full protection features include over-current protection and thermal shut down.
The MPM3606 is available in a space-saving QFN20 (3mm x5mmx1.6mm) package.

Features:

  • 4.5 V-to-21 V Operating Input Range
  • 0.6 A Continuous Load Current
  • 200μA Low Quiescent Current
  • 100 mΩ/50 mΩ Low RDS(ON) Internal Power MOSFETs
  • Integrated Inductor
  • Integrated VCC and Bootstrap Capacitors
  • External AAM pin for Power-Save Mode Programming
  • OCP Protection with Hiccup
  • Thermal Shutdown
  • Output Adjustable from 0.8 V
  • Available in QFN-20 (3mmx5mmx1.6mm) Package
  • Total Solution Size 6.7mm x 6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.31
USD
Quantity
Unit Price
1
$25.31
4
$25.00
20
$24.65
40
$24.49
125+
$24.10
Product Variant Information section