text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23X17EV

Expander Evaluation Board GPIO 16-Bit for MCP23X17 Series

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP23X17EV - Technical Attributes
Attributes Table
Application Type: Interfacing Solutions
Core Supported: MCP23017/MCP23S17
Features & Applications

The MCP23X17 16-bit GPIO Expander Evaluation Board demonstrates simple input/output functionality of the MCP23017 (I2C interface) and the MCP23S17 (SPI interface).

The system demonstrates the simplicity of monitoring four pins configured as inputs and applying a predetermined pattern on LEDs connected to the remaining 12 pins configured as outputs.

Features:

  • Demonstrates the MCP23X17 devices in a simple I/O application
  • ICSP header for the PICmicro allows users to customize firmware to further evaluate the MCP23X17
  • Jumpers and headers allow the MCP23X17 to connect directly to custom applications for prototype work
  • Can be powered from a 3.0 V to 5 V DC power source (connected to the +5 V and GND test points)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$229.64
USD
Quantity
Unit Price
1
$58.22
4
$57.41
15
$56.65
25
$56.36
50+
$55.45
Product Variant Information section