text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3551DM-PCTL

MCP3551 Delta Sigma ADC Evaluation Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3551DM-PCTL - Technical Attributes
Attributes Table
Application Type: ADC/DAC Solutions
Core Supported: MCP3551
Features & Applications

MCP3551DM-PCTL Delta-Sigma ADC Demo Board is designed to demonstrate Microchip Technology’s MCP3551 22-Bit Delta-Sigma Analog-to-Digital (ADC) Converter performance using DataView™ software installed on a PC.

The demo board can be used with MPLAB® ICD2, PICkit™ 1 Flash Starter Kit, or PICkit™ 2 for developing demonstration/evaluation firmware. Optionally, a second installed MCP3551 can be used with and optional stimulus board (sold separately). The PCB layout practices low-noise design to reduce the signal noise as much as possible in order to demonstrate the 22-Bit performance of the MCP3551.

Features:

  • Three precision potentiometers for demonstrating the capabilities of the MCP3551
  • On-board PIC18F4550 with USB for DataView communication
  • USB interface for connecting to a PC
  • Dataview™ software with easy-to-read format and data logging
  • Three headers/connectors for programming the PICmicro® using any of the following:
    • PICkit™1 Flash Starter Kit
    • PICkit™2
    • MPLAB® ICD2 (debugger and programmer)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$196.05
USD
Quantity
Unit Price
1
$65.35
4
$64.40
10
$63.77
25
$63.16
40+
$62.24
Product Variant Information section