STEVAL-ISA046V2 in Bulk by STMicroelectronics | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-ISA046V2

High-Efficiency 2 A/3.3 V Synchronous Buck Converter Eval Board based on ST1S09

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEVAL-ISA046V2 - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: ST1S09I
Features & Applications

The STEVAL-ISA046V2 is a high frequency synchronous buck converter evaluation board, based on the ST1S09I. It is optimized for powering all low voltage applications and, generally, replaces high current linear solutions when power dissipation may cause high heating of the application environment. It provides up to 2 A over an input voltage range of 2.7 V to 5.5 V.

A high 1.5 MHz switching frequency allows the use of tiny surface-mount components and in addition to the resistor divider to set the output voltage value, an inductor and two capacitors are required. The device is thermally protected and current limited to prevent damage due to accidental shortcircuit.

Features:

  • Input voltage range: 2.7 V to 5.5 V
  • Output voltage: 3.3 V
  • Max Iout: 2 A
  • High internal switching frequency: 1.5 MHz
  • Inhibit function
  • Short-circuit protection
  • ST1S09I in the DFN6 3x3 package
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.01
USD
Quantity
Unit Price
1
$49.01
4
$48.32
15
$47.68
25
$47.44
50+
$46.67
Product Variant Information section