STEVAL-ISA055V1 in Bulk by STMicroelectronics | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-ISA055V1

0.7A / 1.2V Synchronous Buck Converter w/ Enable based on ST1S12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEVAL-ISA055V1 - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: ST1S12
Features & Applications

The STEVAL-ISA055V1 is a synchronous step-down DC-DC converter with enable function based on the ST1S12XX. It is optimized for powering low-voltage digital cores in HDD (hard disk drive) applications and is generally used to replace high-current linear solutions when power dissipation may cause high heating of the application environment.

The ST1S12 device is thermal protected and current limited to prevent damage due to accidental short-circuit. This family of products is available in the TSOT23-5L package.

Features:

  • Step-down current mode PWM (1.7 MHz) DCDC converter
  • Fixed output voltage of 1.2 V
  • 0.7 A output current capability
  • 3% DC output voltage tolerance
  • Synchronous rectification
  • Enable function
  • Internal soft-start
  • Typical efficiency: > 90%
  • Not switching quiescent current: max 600 μA over temperature range
  • RDS(on) typ. 250 m ? and 400 m ?
  • Uses tiny capacitors and inductors
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.00
USD
Quantity
Unit Price
1
$35.00
4
$34.56
15
$34.14
40
$33.84
100+
$33.34
Product Variant Information section