STEVAL-ISB009V1 in Bulk by STMicroelectronics | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-ISB009V1

Evaluation Board based on STC3100 LI-ION Battery Monitoring and Gas Gauge

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEVAL-ISB009V1 - Technical Attributes
Attributes Table
Application Type: Battery Management
Core Supported: STC3100
Features & Applications

The STEVAL-ISB009V1 is a demonstration board, based on the STC3100. It is able to monitor the critical parameters of a single-cell Li-Ion battery (voltage, temperature, and current) and includes hardware functions to implement a gas-gauge for battery charge monitoring, based on a programmable 12-bit to 14-bit A/D converter.

The battery current can be up to 2.5 A and the accumulator system provides a capacity up to +/- 7000 mAh with a resolution of 0.2 mAh.

Features:

  • Accurate battery voltage measurement
  • Coulomb counter to keep track of the battery’s state-of-charge
  • Internal temperature sensor
  • Internal or external 32 kHz time base
  • I2C interface for battery monitoring and device control
  • 0.5 % battery voltage accuracy
  • 1 % Coulomb counter accuracy using an external RTC signal (3.5 % using the internal time base)
  • Low power consumption: 100 μA in operating conditions, 2 μA in stand-by mode
  • RoHS compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
1
$63.00
4
$62.09
10
$61.49
25
$60.89
40+
$60.00
Product Variant Information section