Manufacturer Part #
AS5050A-QF_EK_AB
AS5050A Series Magnetic Rotary Position Sensor Evaluation Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS5050A-QF_EK_AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5050A-QF_EK_AB - Technical Attributes
Attributes Table
| Core Supported: | AS5050A |
| Supply Voltage: | 3V to 3.6V |
| InterfaceType / Connectivity: | SPI |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$15.57
5
$15.37
25
$15.17
50
$15.08
150+
$14.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Box