P-NUCLEO-53L8A1 in Kit by STMicroelectronics | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P-NUCLEO-53L8A1

expansion board based on VL53L8CX

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
STMicroelectronics P-NUCLEO-53L8A1 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: STM32F401RE, VL53L8CA
Supply Voltage: 5V
InterfaceType / Connectivity: I2C/Serial/SPI
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.60
USD
Quantity
Unit Price
1
$55.60
3
$54.85
5
$54.50
20
$53.56
30+
$52.95
Product Variant Information section