SATEL-VL53L4CX in Kit by STMicroelectronics | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SATEL-VL53L4CX

Optical Sensor Development Tools Breakout board embedding VL53L4CX Time-of-Fligh

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
STMicroelectronics SATEL-VL53L4CX - Technical Attributes
Attributes Table
Application Type: Light Sensing
Core Supported: VL53L4CX
Supply Voltage: 2.6V to 3.5V
InterfaceType / Connectivity: I2C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.38
USD
Quantity
Unit Price
1
$18.38
4
$18.13
15
$17.90
30
$17.78
75+
$17.50
Product Variant Information section