SHT4X SMARTGADGET in Box by Sensirion | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT4X SMARTGADGET

SHT4x SmartGadget - Reference Design for SHT4x Humidity and Temperature Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SHT4X SMARTGADGET - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: SHT40
Supply Voltage: 1.08V to 3.6V
InterfaceType / Connectivity: I2C / Serial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.30
USD
Quantity
Unit Price
1
$27.18
4
$26.83
15
$26.51
40
$26.27
100+
$25.88
Product Variant Information section