text.skipToContent text.skipToNavigation

Manufacturer Part #

AC163021

6 Lead SOT-23 to DIP-8 Adapter Kit

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC163021 - Technical Attributes
Attributes Table
Application Type: Adapter Boards
Core Supported: PIC10
Features & Applications

Microchip offers a wide range of development tools all designed to help you achieve faster time to market.Microchip gives complete information about listing of users guides, data sheets and technical information.

This is a kit consisting of (5) PIC10F206 SOT-23 devices, (5) pin scramble boards and DIP pins. Once assembled, this will make the SOT-23 look like a standard 8p DIP and can be used directly in standard development tool sockets. Note that the PIC10F 8p DIP pin-out is family specific and differs from the standard 8p DIP pin-out. This kit is NOT intended for production applications and should be used only as a method of early evaluation.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9
Multiple Of:
1
Total
$216.18
USD
Quantity
Unit Price
1
$24.02
3
$24.02
5
$24.02
20
$24.02
30+
$24.02
Product Variant Information section