AC164129 in Bulk by Microchip | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164129

Audio PICtail Plus Daughter Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164129 - Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: dsPIC33F
Features & Applications

AC164129 Audio PICtail Plus Daughter Board is used with the Explorer 16 Development Board to facilitate rapid implementation, development and testing of full duplex speech and audio applications.

Features:

  • Low cost speech and audio playback circuitry
  • Microphone and line pre-amp with adjustable gain control
  • Headphone amplifier
  • 16/24 bit codec for high fidelity applications 
  • 4 Mega bit serial flash memory
  • circuitry required for the dsPIC DSC devices with Audio DAC
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$246.04
USD
Quantity
Unit Price
1
$124.84
2
$123.02
3
$121.97
4
$121.23
5+
$118.90
Product Variant Information section