text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164130-2

Duaghter Board CAN / LIN / J2602 PICtail

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164130-2 - Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: PICtail
Features & Applications

The AC164130-2 is a CAN/LIN PICtail™ (Plus) Daughter Board used with either the Explorer 16 Board or the PIC18 Explorer Board, for implementation and evaluation of applications that use Controller Area Network (CAN) and Local Interconnect Network(LIN) interfaces .

The PICtail Plus interface is used for connection to Explorer 16 Development Board for 16-bit and 32-bit MCUs. The PICtail interface is used for connection to the PIC18 Explorer for PIC18 8-bit microcontrollers.

Features:

  • Connector to Explorer 16 Development Board and PIC18 Explorer Board
  • Two CAN communication channels interfacing to ECAN module
  • Two LIN communication channels interfacing to UART module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$219.12
USD
Quantity
Unit Price
1
$73.04
4
$71.97
10
$71.28
25
$70.59
40+
$69.56
Product Variant Information section