Manufacturer Part #
HS0005KCU02H
HS0005KCU02H Development Kit of On Chip Debug Emulator w/Trace-E10A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HS0005KCU02H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A992.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HS0005KCU02H - Technical Attributes
Attributes Table
| Application Type: | Emulator |
Features & Applications
The HS0005KCU02H is an on-chip debugging emulator which utilizes H-UDI interface of the target device and supports AUD - Advance User Debugging where this capability is supported by the target device.The AUD is supported via 36-pin cable, the H-UDI can be connected using the 14-way cable.
Components:
- E10A USB supporting H-UDI and AUD trace - HS0005KCU02H
- 14-way cable for H-UDI connection
- 36-way cable for AUD support
- Installation CD incorporating
- High-performance Embedded Workshop integrated development environment with the E10A-USB debugger component
- All device addition options
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1+
$1,905.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk