text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK5RX23W0C00000BJ

RX23W Target Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RTK5RX23W0C00000BJ - Technical Attributes
Attributes Table
Application Type: Discovery Kit
Core Supported: RX23W
Features & Applications

Renesas’ new RX23W is a wireless microcontroller which is based on the high-performance, 54MHz 32-bit RXv2 CPU core, and which offers full Bluetooth® 5.0 networking functionality.

APPLICATIONS
• Healthcare equipment
• Home appliances
• Building automation
• IoT devices
• Industrial products

FEATURES
• Memory provision:
 – 512kbytes maximum program Flash
 – 64kbytes maximum SRAM
• 14-channel, 12-bit ADC
• Supply-voltage range: 1.8V to 3.6V
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$49.42
USD
Quantity
Unit Price
1
$49.42
3
$48.60
4
$48.39
10
$47.72
15+
$47.06
Product Variant Information section