Manufacturer Part #
RTK7FPA0E2S00001BJ
32-Bit Embedded Evaluation Board RA0E2 FPB-RA0E2 RA ARM® Cortex®-M23 MCU
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Renesas RTK7FPA0E2S00001BJ - Product Specification
Renesas RTK7FPA0E2S00001BJ - Technical Attributes
Attributes Table
| Application Type: | Embedded |
| Core Supported: | ARM® Cortex®-M23 |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2
$11.92
4
$11.83
15
$11.67
25
$11.60
50+
$11.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit