Manufacturer Part #
WCT-15W1CFFPD
Wireless Power Supply/Charging Evaluation Board for WCT10xx Series
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP WCT-15W1CFFPD - Product Specification
NXP WCT-15W1CFFPD - Technical Attributes
Attributes Table
| Application Type: | Power Management |
| Core Supported: | WCT10xx |
Features & Applications
NXP Semiconductors has introduced the WCT-15W1CFFPD, a complete reference design platform for 22W wireless charging transmitters which conforms to the latest specifications of the Qi® standard for smart devices.
APPLICATIONS
• Qi mobile phone charging
• Home appliances
• Medical devices
FEATURES
• >75% power-transfer efficiency
• Low-power object detection technology
• Low standby power
• Accurate fixed-frequency control
• Integrated digital demodulation
• Integrated USB Power Delivery stack
• Input-power range: 5V to 19V DC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$128.57
3
$126.72
5
$125.86
15
$124.05
25+
$122.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit