Manufacturer Part #
KITXMC13BOOT001TOBO1
XMC1300 Boot Kit XMC1000 ARM Cortex-M0 MCU 32-Bit Embedded Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Infineon KITXMC13BOOT001TOBO1 - Product Specification
Features & Applications
Infineon has launched a comprehensive IoT device development kit which implements a secure wireless end-to-end connection between the cloud and an end point based on an XTREME 1400 series microcontroller.
APPLICATIONS
• Smart home equipment
• Consumer electronics
• IoT devices
• Industrial I/O modules
FEATURES (XMC1404)
• Math co-processor
• 16 x 16-bit special purpose timers
• Two Hall sensor and encoder interfaces
• Temperature sensor
• Pseudo random number generator
• Real-time clock
• Watchdog timer
• Operating-temperature range: -40°C to 105°C
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$39.41
3
$38.80
5
$38.51
10
$38.13
20+
$37.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit