Manufacturer Part #
RTK7FPA4E2S00001BE
RA4E2 Fast Prototyping Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas RTK7FPA4E2S00001BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RTK7FPA4E2S00001BE - Technical Attributes
Attributes Table
| Application Type: | Programmer/Debugger/Software |
| Core Supported: | ARM® Cortex®-M33 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$11.70
4
$11.53
10
$11.42
25
$11.31
40+
$11.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount