DV164140-2 in Kit by Microchip | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DV164140-2

LoRa Technology Evaluation Kit -900 for Low-Power Wide-Area Networks

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DV164140-2 - Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Frequency: 900-915 MHz
Features & Applications

915MHz LoRaWAN™ Gateway that provides packet forwarding between LoRaWAN™ Nodes (Motes) and a LoRaWAN™ Network Server via an Ethernet interface. The core board includes pre-installed demo code, an LCD display for easy setup and evaluation, and is powered by a standard USB interface. Includes two Motes.

Note: Does not include a Network Server.

Kit Contents:

  • LoRaWAN™ Gateway Core board
  • LoRaWAN™ Gateway Radio daughter card, 915MHz
  • Two RN2903 LoRa(TM) Motes
  • Ethernet Cable
  • Three USB Cables (Type-A to Micro-B)
  • Three Antennas
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$763.73
USD
Quantity
Unit Price
1
$763.73
2
$752.59
3
$746.15
4
$741.62
5+
$727.36
Product Variant Information section