
Manufacturer Part #
ENWC9B01AQEF
Transceiver 802.15.4 Bluetooth® Smart 4.x Low Energy for ENWC9B01A1EF
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application Type: | Transceiver; 802.11 a/b/g/n/ac |
Core Supported: | ENWC9B01A1EF |
Frequency: | 2.4 GHz |
Features & Applications
The PAN4620 is Panasonic’s Internet of Things dual mode module comprising NXP®’s Kinetis MKW41Z512CAT4 SoC - a 2.4 GHz 802.15.4 and Bluetooth® Low Energy wireless radio microcontroller based on an ARM® Cortex-M0+core.
Features:
- UART, SPI, I²C, TSI, ADC & DAC
- Same form factor and compatible pinout for VCC, GND, Reset, UART, I²C, and SWD as PAN1026, PAN1760, PAN1760A, and PAN1761
- Single and concurrent operation of IEEE® 802.15.4 and BLE
- Open to various known application layers or proprietary solutions
- Surface Mount Type dimensions: 15.6 mm x 8.7 mm x 1.9 mm
- On module 32 MHz and 32 kHz crystal
- SoC: NXP® Kinetis® KW41Z – 2.4 GHz 802.15.4 and BLE 4.2 Wireless Radio Microcontroller
- Core: Up to 48 MHz 32 bit ARM® Cortex-M0+
- Memory: 512 kB of flash and 128 kB of SRAM
- Voltage range: 1.8 V to 4.2 V
- Temperature range: -40 °C to 85 °C
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$53.09
3
$49.68
10
$46.19
20
$44.29
40+
$42.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Box