Manufacturer Part #
DF005M-E3/45
DF005M Series 50 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Vishay DF005M-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
The DF005M-E3/45 is a miniature glass passivated Single-Phase bridge rectifier. The DF005M-E3/45 is ideal for printed circuit boards, Applicable for automative insertion and has a High surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
125
$0.176
300
$0.173
1,000
$0.169
2,000
$0.167
5,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole