Manufacturer Part #
KBP210G
KBP210G Series 2 A 1000 V Bridge Rectifier Through Hole - KBP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube Package Style:KBP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2144 | ||||||||||
Product Specification Section
Diodes Incorporated KBP210G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated KBP210G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 65A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | KBP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,627
USA:
6,627
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.23
125
$0.225
400
$0.22
1,250
$0.215
4,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Package Style:
KBP-4
Mounting Method:
Through Hole