Manufacturer Part #
UD4KB100-BP
Glass Passivated Bidge Rectifier D3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components UD4KB100-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
08/09/2023 Details and Download
Change description: Appearance changes of D3K series products Reason for change: MCC will add a block mark on the top of the D3K product body, which is located on the positive side. Through this mark, customers can install the product more accurately and prevent reverse installation.Deposition of old product: Existing inventory will ship until depleted, then will change to supply new products.
Part Status:
Active
Active
Micro Commercial Components UD4KB100-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 135A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.18
3,000
$0.178
4,500
$0.177
6,000
$0.176
7,500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Mounting Method:
Through Hole