Manufacturer Part #
1N4934RLG
1N4934 Series 1 A 100 V 200 ns Axial Fast Recovery Rectifier - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N4934RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 200ns |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0356
10,000
$0.035
15,000
$0.0347
20,000
$0.0344
25,000+
$0.0337
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole