Manufacturer Part #
RS1MB-13-F
RS1MB Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2002 | ||||||||||
Product Specification Section
Diodes Incorporated RS1MB-13-F - Product Specification
Diodes Incorporated RS1MB-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 500ns |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,256
USA:
1,256
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.36
15
$0.285
75
$0.245
300
$0.205
1,500+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount