Manufacturer Part #
VS-16FL100S05
16FL Series 1000 V 500 ns Stud Mount Fast Recovery Diode - DO-203AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:DO-203AA (DO-4) Mounting Method:Stud Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-16FL100S05 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 500ns |
| Package Style: | DO-203AA (DO-4) |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$3.38
200
$3.35
300
$3.33
500
$3.31
1,000+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
DO-203AA (DO-4)
Mounting Method:
Stud Mount