Manufacturer Part #
JPAD50-LF
JPAD50 Series -60 V 1.5 pF Through Hole Low Leakage High Speed Diode - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic JPAD50-LF - Technical Attributes
Attributes Table
| Configuration: | Single |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole