text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR43AFILM

BAR43 Series 0.1 A 0.45 V Surface Mount Schottky Diode - SOT-23-3L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2344
Product Specification Section
STMicroelectronics BAR43AFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.1A
Peak Current-Max: 0.75A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 100µA
Forward Voltage: 0.45V
Power Dissipation: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAR43AFILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.40
USD
Quantity
Unit Price
3,000
$0.0258
9,000
$0.0252
15,000
$0.0249
30,000
$0.0245
60,000+
$0.0239