Manufacturer Part #
BAT46WFILM
BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode- SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BAT46WFILM - Product Specification
STMicroelectronics BAT46WFILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 150mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 1V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT46WFILM Diodes is a high voltage, small signal Schottky diodes suited for protection and routing operations.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount device
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0397
6,000
$0.039
12,000
$0.0384
15,000
$0.0382
45,000+
$0.037
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount