text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA30C200PB

DSA30 Series 150 V 15 A Through Hole Schottky Diode- TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSA30C200PB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.89V
Power Dissipation: 85W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$583.00
USD
Quantity
Unit Price
50
$1.08
150
$1.07
250
$1.06
1,000
$1.04
1,500+
$1.03
Product Variant Information section