text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3005ET,215

PMEG3005 Series 30 V 0.5 A Very Low VF MEGA Schottky Barrier Rectifier - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG3005ET,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 0.38V
Diode Capacitance-Max: 70pF
Operating Temp Range: -65°C to +150°C
Power Dissipation: 0.28W
Configuration: Single
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$1,411.20
USD
Quantity
Unit Price
3,000
$0.0713
6,000
$0.07
9,000
$0.0693
12,000
$0.0688
15,000+
$0.0672
Product Variant Information section