Manufacturer Part #
MBR140SFT1G
MBR Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
onsemi MBR140SFT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.55V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Features & Applications
The MBR140SFT1G is a Schottky Power Rectifier with a large area metal−to−silicon power diode, available in a SOD-123FL package.
Features:
- Guardring for Stress Protection
- Low Leakage
- 125°C Operating Junction Temperature
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Package Designed for Optimal Automated Board Assembly
- ESD Rating:
- Human Body Model = 3B
- Machine Model = C
- AEC−Q101 Qualified and PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb−Free
Applications:
- AC−DC and DC−DC converters
- Reverse battery protection
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
12,000
$0.103
15,000+
$0.102
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.106 / Stock: 693,000 Qty: 3,000+$0.106 Stock: 693,000
- Reel Qty: 3,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount