text.skipToContent text.skipToNavigation

Manufacturer Part #

SS16-E3/61T

SS16 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Vishay SS16-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.75V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SS16-E3/61T is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 60 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
45,000
USA:
45,000
291,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$74.16
USD
Quantity
Unit Price
1,800
$0.0412
5,400
$0.0401
9,000
$0.0396
18,000
$0.039
36,000+
$0.038
Product Variant Information section