Manufacturer Part #
F0603E1R00FSTR
F0603E1R00FSTR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F0603E1R00FSTR - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 1A |
| Resistance: | 130mΩ |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.008 |
| Dimension: | L 1.6mm x W 0.81mm |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
15,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount