text.skipToContent text.skipToNavigation

Référence fabricant

1N5400-E3/54

1N5400 Series 50 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2540
Product Specification Section
Vishay 1N5400-E3/54 - Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5µA
Diode Capacitance-Max: 20pF
Operating Temp Range: -50°C to +150°C
Style d'emballage :  DO-201AD
Méthode de montage : Through Hole
Fonctionnalités et applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors. 

The 1N5400 thru 1N5408 series of low leakage current, general purpose plastic rectifiers is offered in the DO-201AD package. The 1N5400 thru 1N5408 series can be used for general purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.

The 1M5400-E3/54 is a lead free, RoHs compliant general purpose plastic rectifier with a maximum repetitive peak reverse voltage of 50 V and a Maximum RMS voltage of 35 V. The 1M5400-E3/54 also has a Maximum DC blocking voltage of 50 V and a Maximum instantaneous forward voltage of 1.2 V.
Pricing Section
Stock global :
4 200
États-Unis:
4 200
Sur commande :Order inventroy details
9 800
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1400
Multiples de :
1400
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
232,40 $
USD
Quantité
Prix unitaire
1 400
$0.166
2 800
$0.164
4 200
$0.163
5 600
$0.162
7 000+
$0.159
Product Variant Information section