Manufacturer Part #
60S6-TP
60S6 Series 600 V 6 A Axial Lead Glass Passivated Rectifier - DO-201AD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Reel Package Style:DO-201AD Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 60S6-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 200A |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
The 60S6-TP is a 600 V 6 A Axial Lead Glass Passivated Rectifier.It has an operating temperature ranging between -55 to 150°C and is available in DO-201AD Through hole package.
Features:
- Lead Free Finish/RoHS Compliant
- Epoxy meets UL 94 V-0 flammability rating
- Moisure Sensitivity Level 1
- High Surge Current Capability and Low Leakage
- Glass Passivated Chip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,200
$0.36
2,400
$0.355
3,600
$0.35
6,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole