Manufacturer Part #
RL206-TP
RL206 Series 2 A 800 V Through Hole Silicon Rectifier - DO-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Std. Mfr. Pkg Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components RL206-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Micro Commercial Components RL206-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 60A |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Features & Applications
The RL206-TP is a low voltage silicon rectifier with 2 Amp forward current.
Features:
- Low cost
- High current capability
- Low Leakage
- Low Forward Voltage Drop
- Lead Free Finish/RoHS Compliant
- UL94V-0 flammablity rating
- Moisture Sensitivity Level 1
Maximum Ratings:
- Operating Temperature: -55°C to +150°C
- Storage Temperature: -55°C to +150°C
- Typical Thermal Resistance (R?JA) 40°C/W
Applications:
- Industrial
- Automotive
View the available RL20x series of silicon rectifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0243
12,000
$0.0237
16,000
$0.0235
40,000
$0.023
60,000+
$0.0225
Product Variant Information section
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole