text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4151TR

1N4151 Series 50 V 150 mA Through Hole Small Signal Fast Switching Diode -DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4151TR - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500W
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N4151TR is a small signal fast switching diode with a reverse voltage of 50 V.

Features:

  • Silicon epitaxial planar diode
  • AEC-Q101 qualified
  • Cathode band color: black

Applications:

  • Extreme fast switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
10,000
$0.0118
20,000
$0.0116
40,000
$0.0114
150,000+
$0.011
Product Variant Information section