Manufacturer Part #
1N4448WX-TP
1N4448X Series 100 V 500 mA 4 ns SMT High Speed Switching Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 1N4448WX-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components 1N4448WX-TP - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 500mA |
| Peak Current-Max: | 4A |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.009
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount